
NKN200JT-73-0R47 | |
|---|---|
DigiKey Part Number | 0.47CECT-ND - Cut Tape (CT) 0.47CETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN200JT-73-0R47 |
Description | RES 0.47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN200JT-73-0R47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.29100 | £2.91 |
| 25 | £0.24760 | £6.19 |
| 50 | £0.22000 | £11.00 |
| 100 | £0.19680 | £19.68 |
| 250 | £0.17124 | £42.81 |
| 500 | £0.15530 | £77.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14172 | £141.72 |
| 2,000 | £0.13018 | £260.36 |
| 3,000 | £0.12425 | £372.75 |
| 5,000 | £0.11754 | £587.70 |
| 7,000 | £0.11355 | £794.85 |
| 10,000 | £0.10964 | £1,096.40 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

