Similar

NKN1WJT-52-7R5 | |
|---|---|
DigiKey Part Number | 7.5CDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN1WJT-52-7R5 |
Description | RES 7.5 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN1WJT-52-7R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02935 | £146.75 |
| Unit Price without VAT: | £0.02935 |
|---|---|
| Unit Price with VAT: | £0.03522 |


