NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1036F11D5-302

DigiKey Part Number
13-NA1036F11D5-302-ND
Manufacturer
Manufacturer Product Number
NA1036F11D5-302
Description
NA6-11-D3000 10K1% B(25/85
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3978K
B25/100
-
Operating Temperature
-40°C ~ 85°C
Length - Lead Wire
118.11" (3.00m)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.90450£190.45
Manufacturers Standard Package
Unit Price without VAT:£1.90450
Unit Price with VAT:£2.28540