
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 12 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 2 A | |
R @ Current | 504 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.11946 | £59.73 |
| Unit Price without VAT: | £0.11946 |
|---|---|
| Unit Price with VAT: | £0.14335 |

