
MMP200JR-10R | |
|---|---|
DigiKey Part Number | 13-MMP200JR-10RTR-ND - Tape & Reel (TR) 13-MMP200JR-10RCT-ND - Cut Tape (CT) 13-MMP200JR-10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMP200JR-10R |
Description | RES SMD 5% 2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMP200JR-10R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0309 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" Dia x 0.335" L (3.20mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.30080 | £7.52 |
| 50 | £0.26800 | £13.40 |
| 100 | £0.24000 | £24.00 |
| 250 | £0.20936 | £52.34 |
| 500 | £0.19020 | £95.10 |
| 1,000 | £0.17388 | £173.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.15297 | £382.43 |
| 5,000 | £0.14201 | £710.05 |
| 7,500 | £0.13639 | £1,022.93 |
| 12,500 | £0.13002 | £1,625.25 |
| 17,500 | £0.12623 | £2,209.03 |
| 25,000 | £0.12253 | £3,063.25 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

