
MMF25SFRF1R | |
|---|---|
DigiKey Part Number | YAG5800TR-ND - Tape & Reel (TR) YAG5800CT-ND - Cut Tape (CT) YAG5800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRF1R |
Description | MELF RESISTOR 0.25W 1 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRF1R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.05600 | £2.80 |
| 100 | £0.04950 | £4.95 |
| 250 | £0.04240 | £10.60 |
| 500 | £0.03790 | £18.95 |
| 1,000 | £0.03412 | £34.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02865 | £85.95 |
| 6,000 | £0.02621 | £157.26 |
| 9,000 | £0.02495 | £224.55 |
| 15,000 | £0.02353 | £352.95 |
| 21,000 | £0.02268 | £476.28 |
| 30,000 | £0.02185 | £655.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

