
MMF25SFRF180K | |
|---|---|
DigiKey Part Number | YAG5799TR-ND - Tape & Reel (TR) YAG5799CT-ND - Cut Tape (CT) YAG5799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRF180K |
Description | MELF RESISTOR 0.25W 180K OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRF180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.03760 | £1.88 |
| 100 | £0.03310 | £3.31 |
| 250 | £0.02824 | £7.06 |
| 500 | £0.02518 | £12.59 |
| 1,000 | £0.02257 | £22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01922 | £57.66 |
| 6,000 | £0.01750 | £105.00 |
| 9,000 | £0.01662 | £149.58 |
| 15,000 | £0.01562 | £234.30 |
| 21,000 | £0.01503 | £315.63 |
| 30,000 | £0.01445 | £433.50 |
| 36,000 | £0.01417 | £510.12 |
| 72,000 | £0.01322 | £951.84 |
| 75,000 | £0.01316 | £987.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

