
MFR50SFTE52-1R96 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1R96CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1R96TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1R96 |
Description | RES 1.96 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04960 | £1.24 |
| 50 | £0.04340 | £2.17 |
| 100 | £0.03830 | £3.83 |
| 250 | £0.03272 | £8.18 |
| 500 | £0.02920 | £14.60 |
| 1,000 | £0.02622 | £26.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02048 | £102.40 |
| 10,000 | £0.01877 | £187.70 |
| 15,000 | £0.01789 | £268.35 |
| 25,000 | £0.01689 | £422.25 |
| 35,000 | £0.01630 | £570.50 |
| 50,000 | £0.01572 | £786.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

