
MFR50SFTE52-1K5 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1K5CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1K5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1K5 |
Description | RES 1.5K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03000 | £0.75 |
| 50 | £0.02640 | £1.32 |
| 100 | £0.02320 | £2.32 |
| 250 | £0.01968 | £4.92 |
| 500 | £0.01750 | £8.75 |
| 1,000 | £0.01564 | £15.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01207 | £60.35 |
| 10,000 | £0.01101 | £110.10 |
| 15,000 | £0.01046 | £156.90 |
| 25,000 | £0.00984 | £246.00 |
| 35,000 | £0.00947 | £331.45 |
| 50,000 | £0.00911 | £455.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

