
MFR50SFRF52-560R | |
|---|---|
DigiKey Part Number | 13-MFR50SFRF52-560RTR-ND - Tape & Reel (TR) 13-MFR50SFRF52-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SFRF52-560R |
Description | RES 560 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03000 | £0.75 |
| 50 | £0.02620 | £1.31 |
| 100 | £0.02300 | £2.30 |
| 250 | £0.01960 | £4.90 |
| 500 | £0.01742 | £8.71 |
| 1,000 | £0.01557 | £15.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01202 | £60.10 |
| 10,000 | £0.01096 | £109.60 |
| 15,000 | £0.01041 | £156.15 |
| 25,000 | £0.00979 | £244.75 |
| 35,000 | £0.00942 | £329.70 |
| 50,000 | £0.00906 | £453.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

