
MFR50SDRE52-32K | |
|---|---|
DigiKey Part Number | 13-MFR50SDRE52-32KTR-ND - Tape & Reel (TR) 13-MFR50SDRE52-32KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SDRE52-32K |
Description | RES 32K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03840 | £0.96 |
| 50 | £0.03380 | £1.69 |
| 100 | £0.02980 | £2.98 |
| 250 | £0.02540 | £6.35 |
| 500 | £0.02262 | £11.31 |
| 1,000 | £0.02025 | £20.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01572 | £78.60 |
| 10,000 | £0.01437 | £143.70 |
| 15,000 | £0.01367 | £205.05 |
| 25,000 | £0.01289 | £322.25 |
| 35,000 | £0.01242 | £434.70 |
| 50,000 | £0.01196 | £598.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

