
MFR2WSFTF52-220R | |
|---|---|
DigiKey Part Number | 13-MFR2WSFTF52-220RCT-ND - Cut Tape (CT) 13-MFR2WSFTF52-220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR2WSFTF52-220R |
Description | RES 220 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07800 | £0.78 |
| 25 | £0.06560 | £1.64 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05100 | £5.10 |
| 250 | £0.04372 | £10.93 |
| 500 | £0.03910 | £19.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03451 | £34.51 |
| 2,000 | £0.03125 | £62.50 |
| 3,000 | £0.02957 | £88.71 |
| 5,000 | £0.02767 | £138.35 |
| 7,000 | £0.02654 | £185.78 |
| 10,000 | £0.02544 | £254.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

