
MFR25SFRF52-39K | |
|---|---|
DigiKey Part Number | 13-MFR25SFRF52-39KTR-ND - Tape & Reel (TR) 13-MFR25SFRF52-39KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR25SFRF52-39K |
Description | RES 39K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFRF52-39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.02160 | £1.08 |
| 100 | £0.01890 | £1.89 |
| 250 | £0.01604 | £4.01 |
| 500 | £0.01424 | £7.12 |
| 1,000 | £0.01270 | £12.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00976 | £48.80 |
| 10,000 | £0.00887 | £88.70 |
| 15,000 | £0.00842 | £126.30 |
| 25,000 | £0.00791 | £197.75 |
| 35,000 | £0.00760 | £266.00 |
| 50,000 | £0.00730 | £365.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

