
MFR25SFRE52-5K62 | |
|---|---|
cms-digikey-product-number | MFR25SFRE52-5K62-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MFR25SFRE52-5K62 |
cms-description | RES 5.62K OHM 1% 1/4W AXIAL |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 5.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | MFR25SFRE52-5K62 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | £0.00896 | £44.80 |
| Unit Price without VAT: | £0.00896 |
|---|---|
| Unit Price with VAT: | £0.01075 |

