2.49 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR1WSFRF52-2M49

DigiKey Part Number
MFR1WSFRF52-2M49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR1WSFRF52-2M49
Description
RES 2.49M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02756£137.80
Unit Price without VAT:£0.02756
Unit Price with VAT:£0.03307