
MFR100FTF73-75R | |
|---|---|
DigiKey Part Number | 13-MFR100FTF73-75RCT-ND - Cut Tape (CT) 13-MFR100FTF73-75RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR100FTF73-75R |
Description | RES 75 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR100FTF73-75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08120 | £2.03 |
| 50 | £0.07180 | £3.59 |
| 100 | £0.06360 | £6.36 |
| 250 | £0.05464 | £13.66 |
| 500 | £0.04898 | £24.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04331 | £43.31 |
| 2,000 | £0.03931 | £78.62 |
| 3,000 | £0.03725 | £111.75 |
| 5,000 | £0.03493 | £174.65 |
| 7,000 | £0.03354 | £234.78 |
| 10,000 | £0.03218 | £321.80 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

