
MFR-50FRF52-20K | |
|---|---|
DigiKey Part Number | 13-MFR-50FRF52-20KTR-ND - Tape & Reel (TR) 13-MFR-50FRF52-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRF52-20K |
Description | RES 20K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-50FRF52-20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.04140 | £2.07 |
| 100 | £0.03650 | £3.65 |
| 250 | £0.03116 | £7.79 |
| 500 | £0.02780 | £13.90 |
| 1,000 | £0.02493 | £24.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.02137 | £53.42 |
| 5,000 | £0.01945 | £97.25 |
| 7,500 | £0.01846 | £138.45 |
| 12,500 | £0.01734 | £216.75 |
| 17,500 | £0.01668 | £291.90 |
| 25,000 | £0.01602 | £400.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

