
MFR-25JR-52-0R11 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R11TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R11CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R11 |
Description | RES 0.11 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.05880 | £1.47 |
| 50 | £0.05160 | £2.58 |
| 100 | £0.04560 | £4.56 |
| 250 | £0.03904 | £9.76 |
| 500 | £0.03490 | £17.45 |
| 1,000 | £0.03137 | £31.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02460 | £123.00 |
| 10,000 | £0.02259 | £225.90 |
| 15,000 | £0.02155 | £323.25 |
| 25,000 | £0.02038 | £509.50 |
| 35,000 | £0.01969 | £689.15 |
| 50,000 | £0.01901 | £950.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

