150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-150R

DigiKey Part Number
13-MFR-25FTF52-150RCT-ND - Cut Tape (CT)
13-MFR-25FTF52-150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-150R
Description
RES 150 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,885
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02800£0.28
25£0.02400£0.60
50£0.02080£1.04
100£0.01820£1.82
250£0.01548£3.87
500£0.01374£6.87
1,000£0.01225£12.25
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.00941£47.05
10,000£0.00855£85.50
15,000£0.00811£121.65
25,000£0.00762£190.50
35,000£0.00732£256.20
50,000£0.00703£351.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400