
MFR-25FTF52-10R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-10RCT-ND - Cut Tape (CT) 13-MFR-25FTF52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-10R |
Description | RES 10 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTF52-10R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01810 | £1.81 |
| 250 | £0.01536 | £3.84 |
| 500 | £0.01362 | £6.81 |
| 1,000 | £0.01214 | £12.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00932 | £46.60 |
| 10,000 | £0.00847 | £84.70 |
| 15,000 | £0.00804 | £120.60 |
| 25,000 | £0.00755 | £188.75 |
| 35,000 | £0.00725 | £253.75 |
| 50,000 | £0.00697 | £348.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

