
MFR-25FTE52-866K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-866KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-866KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-866K |
Description | RES 866K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02400 | £0.60 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01820 | £1.82 |
| 250 | £0.01548 | £3.87 |
| 500 | £0.01374 | £6.87 |
| 1,000 | £0.01225 | £12.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00941 | £47.05 |
| 10,000 | £0.00855 | £85.50 |
| 15,000 | £0.00811 | £121.65 |
| 25,000 | £0.00762 | £190.50 |
| 35,000 | £0.00732 | £256.20 |
| 50,000 | £0.00703 | £351.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

