
MFR-25FTE52-3M57 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-3M57CT-ND - Cut Tape (CT) 13-MFR-25FTE52-3M57TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-3M57 |
Description | RES 3.57M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.57 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.04200 | £1.05 |
| 50 | £0.03680 | £1.84 |
| 100 | £0.03240 | £3.24 |
| 250 | £0.02760 | £6.90 |
| 500 | £0.02462 | £12.31 |
| 1,000 | £0.02206 | £22.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01716 | £85.80 |
| 10,000 | £0.01570 | £157.00 |
| 15,000 | £0.01495 | £224.25 |
| 25,000 | £0.01410 | £352.50 |
| 35,000 | £0.01359 | £475.65 |
| 50,000 | £0.01310 | £655.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

