
MFR-25FTE52-300R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-300RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-300R |
Description | RES 300 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01810 | £1.81 |
| 250 | £0.01536 | £3.84 |
| 500 | £0.01362 | £6.81 |
| 1,000 | £0.01214 | £12.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00932 | £46.60 |
| 10,000 | £0.00847 | £84.70 |
| 15,000 | £0.00804 | £120.60 |
| 25,000 | £0.00755 | £188.75 |
| 35,000 | £0.00725 | £253.75 |
| 50,000 | £0.00697 | £348.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

