
MFR-25FTE52-1M24 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-1M24CT-ND - Cut Tape (CT) 13-MFR-25FTE52-1M24TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-1M24 |
Description | RES 1.24M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.04160 | £1.04 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03210 | £3.21 |
| 250 | £0.02736 | £6.84 |
| 500 | £0.02440 | £12.20 |
| 1,000 | £0.02186 | £21.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01701 | £85.05 |
| 10,000 | £0.01556 | £155.60 |
| 15,000 | £0.01481 | £222.15 |
| 25,000 | £0.01397 | £349.25 |
| 35,000 | £0.01347 | £471.45 |
| 50,000 | £0.01298 | £649.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

