
MFR-25FRFPN2K74 | |
|---|---|
DigiKey Part Number | MFR-25FRFPN2K74-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRFPN2K74 |
Description | RES 2.74K OHM 1% 1/4W PANASERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01278 | £63.90 |
| Unit Price without VAT: | £0.01278 |
|---|---|
| Unit Price with VAT: | £0.01534 |

