
MFR-25FRF52-7K5 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-7K5TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-7K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-7K5 |
Description | RES 7.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-7K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.07000 | £0.07 |
10 | £0.02900 | £0.29 |
25 | £0.02440 | £0.61 |
50 | £0.02140 | £1.07 |
100 | £0.01870 | £1.87 |
250 | £0.01588 | £3.97 |
500 | £0.01412 | £7.06 |
1,000 | £0.01259 | £12.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | £0.00987 | £49.35 |
10,000 | £0.00898 | £89.80 |
15,000 | £0.00852 | £127.80 |
25,000 | £0.00800 | £200.00 |
35,000 | £0.00769 | £269.15 |
50,000 | £0.00739 | £369.50 |
60,000 | £0.00725 | £435.00 |
120,000 | £0.00675 | £810.00 |
125,000 | £0.00672 | £840.00 |
Unit Price without VAT: | £0.07000 |
---|---|
Unit Price with VAT: | £0.08400 |