
MFR-25FRF52-205R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-205RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-205RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-205R |
Description | RES 205 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-205R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02480 | £0.62 |
| 50 | £0.02160 | £1.08 |
| 100 | £0.01900 | £1.90 |
| 250 | £0.01608 | £4.02 |
| 500 | £0.01428 | £7.14 |
| 1,000 | £0.01274 | £12.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00979 | £48.95 |
| 10,000 | £0.00891 | £89.10 |
| 15,000 | £0.00845 | £126.75 |
| 25,000 | £0.00794 | £198.50 |
| 35,000 | £0.00763 | £267.05 |
| 50,000 | £0.00733 | £366.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

