
MFR-25FRF52-1K1 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-1K1TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-1K1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-1K1 |
Description | RES 1.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-1K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02480 | £0.62 |
| 50 | £0.02180 | £1.09 |
| 100 | £0.01910 | £1.91 |
| 250 | £0.01624 | £4.06 |
| 500 | £0.01442 | £7.21 |
| 1,000 | £0.01286 | £12.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00988 | £49.40 |
| 10,000 | £0.00899 | £89.90 |
| 15,000 | £0.00853 | £127.95 |
| 25,000 | £0.00801 | £200.25 |
| 35,000 | £0.00770 | £269.50 |
| 50,000 | £0.00740 | £370.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

