
MFR-25FRF52-12K4 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-12K4TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-12K4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-12K4 |
Description | RES 12.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-12K4 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-12K4 | YAGEO | 11,429 | 12.4KXBK-ND | £0.07000 | Parametric Equivalent |
| MRS25000C1242FRP00 | Vishay Beyschlag/Draloric/BC Components | 212 | PPC12.4KZCT-ND | £0.19000 | Upgrade |
| SFR2500001242FR500 | Vishay Beyschlag/Draloric/BC Components | 1,172 | 56-SFR2500001242FR500CT-ND | £0.10000 | Upgrade |
| YR1B12K4CC | TE Connectivity Passive Product | 2,935 | 1712-YR1B12K4CCCT-ND | £0.63000 | Upgrade |
| MF1/4DC1242F | KOA Speer Electronics, Inc. | 746 | 2019-MF1/4DC1242F-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02480 | £0.62 |
| 50 | £0.02160 | £1.08 |
| 100 | £0.01900 | £1.90 |
| 250 | £0.01608 | £4.02 |
| 500 | £0.01428 | £7.14 |
| 1,000 | £0.01274 | £12.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00979 | £48.95 |
| 10,000 | £0.00891 | £89.10 |
| 15,000 | £0.00845 | £126.75 |
| 25,000 | £0.00794 | £198.50 |
| 35,000 | £0.00763 | £267.05 |
| 50,000 | £0.00733 | £366.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

