
MFR-25FBF52-2M55 | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-2M55-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-2M55 |
Description | RES 2.55M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03180 | £3.18 |
| 250 | £0.02708 | £6.77 |
| 500 | £0.02414 | £12.07 |
| 1,000 | £0.02163 | £21.63 |
| 5,000 | £0.01716 | £85.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

