2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
MFR-25FRF-249R

MFR-25FBF52-2K61

DigiKey Part Number
2.61KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-2K61
Description
RES 2.61K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-2K61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,990
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02900£0.29
25£0.02440£0.61
50£0.02140£1.07
100£0.01880£1.88
250£0.01592£3.98
500£0.01414£7.07
1,000£0.01260£12.60
5,000£0.00988£49.40
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400