
MFR-25FBF52-1R | |
|---|---|
DigiKey Part Number | 13-MFR-25FBF52-1R-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-1R |
Description | RES 1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03150 | £3.15 |
| 250 | £0.02684 | £6.71 |
| 500 | £0.02392 | £11.96 |
| 1,000 | £0.02143 | £21.43 |
| 5,000 | £0.01701 | £85.05 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

