280 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-280R

DigiKey Part Number
13-MFR-12FTF52-280RCT-ND - Cut Tape (CT)
13-MFR-12FTF52-280RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-280R
Description
RES 280 OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-280R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
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
In-Stock: 4,870
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02600£0.26
25£0.02160£0.54
50£0.01880£0.94
100£0.01650£1.65
250£0.01400£3.50
500£0.01240£6.20
1,000£0.01105£11.05
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.00846£42.30
10,000£0.00769£76.90
15,000£0.00729£109.35
25,000£0.00684£171.00
35,000£0.00657£229.95
50,000£0.00630£315.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400