
MFR-12FTF52-1K2 | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-1K2CT-ND - Cut Tape (CT) 13-MFR-12FTF52-1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-1K2 |
Description | RES 1.2K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01650 | £1.65 |
| 250 | £0.01400 | £3.50 |
| 500 | £0.01240 | £6.20 |
| 1,000 | £0.01105 | £11.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00846 | £42.30 |
| 10,000 | £0.00769 | £76.90 |
| 15,000 | £0.00729 | £109.35 |
| 25,000 | £0.00684 | £171.00 |
| 35,000 | £0.00657 | £229.95 |
| 50,000 | £0.00630 | £315.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

