
MFR-12FRF52-2R | |
|---|---|
DigiKey Part Number | 13-MFR-12FRF52-2RTR-ND - Tape & Reel (TR) 13-MFR-12FRF52-2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-12FRF52-2R |
Description | RES 2 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FRF52-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03800 | £0.95 |
| 50 | £0.03340 | £1.67 |
| 100 | £0.02940 | £2.94 |
| 250 | £0.02504 | £6.26 |
| 500 | £0.02230 | £11.15 |
| 1,000 | £0.01997 | £19.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01550 | £77.50 |
| 10,000 | £0.01416 | £141.60 |
| 15,000 | £0.01348 | £202.20 |
| 25,000 | £0.01270 | £317.50 |
| 35,000 | £0.01224 | £428.40 |
| 50,000 | £0.01179 | £589.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

