
MFP-25BRD52-9K1 | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-9K1TR-ND - Tape & Reel (TR) 13-MFP-25BRD52-9K1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-9K1 |
Description | RES 9.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-9K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29300 | £2.93 |
| 25 | £0.24960 | £6.24 |
| 50 | £0.22180 | £11.09 |
| 100 | £0.19830 | £19.83 |
| 250 | £0.17260 | £43.15 |
| 500 | £0.15650 | £78.25 |
| 1,000 | £0.14277 | £142.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11604 | £580.20 |
| 10,000 | £0.10821 | £1,082.10 |
| 15,000 | £0.10419 | £1,562.85 |
| 25,000 | £0.09965 | £2,491.25 |
| 35,000 | £0.09711 | £3,398.85 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

