
MFP-25BRD52-120R | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-120RTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-120RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-120R |
Description | RES 120 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-120R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.29100 | £2.91 |
| 25 | £0.24800 | £6.20 |
| 50 | £0.22040 | £11.02 |
| 100 | £0.19710 | £19.71 |
| 250 | £0.17156 | £42.89 |
| 500 | £0.15552 | £77.76 |
| 1,000 | £0.14190 | £141.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11763 | £588.15 |
| 10,000 | £0.10970 | £1,097.00 |
| 15,000 | £0.10562 | £1,584.30 |
| 25,000 | £0.10102 | £2,525.50 |
| 35,000 | £0.09827 | £3,439.45 |
| 50,000 | £0.09559 | £4,779.50 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

