8.87 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-8K87

DigiKey Part Number
13-MF0207FTE52-8K87CT-ND - Cut Tape (CT)
13-MF0207FTE52-8K87TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-8K87
Description
RES 8.87K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,949
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
25£0.03240£0.81
50£0.02840£1.42
100£0.02500£2.50
250£0.02128£5.32
500£0.01890£9.45
1,000£0.01691£16.91
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.01307£65.35
10,000£0.01193£119.30
15,000£0.01134£170.10
25,000£0.01067£266.75
35,000£0.01027£359.45
50,000£0.00989£494.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400