
MF0207FTE52-7R5 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-7R5CT-ND - Cut Tape (CT) 13-MF0207FTE52-7R5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-7R5 |
Description | RES 7.5 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.05720 | £1.43 |
| 50 | £0.05020 | £2.51 |
| 100 | £0.04440 | £4.44 |
| 250 | £0.03796 | £9.49 |
| 500 | £0.03396 | £16.98 |
| 1,000 | £0.03051 | £30.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02392 | £119.60 |
| 10,000 | £0.02196 | £219.60 |
| 15,000 | £0.02095 | £314.25 |
| 25,000 | £0.01981 | £495.25 |
| 35,000 | £0.01913 | £669.55 |
| 50,000 | £0.01847 | £923.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

