
MF0207FTE52-499R | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-499RCT-ND - Cut Tape (CT) 13-MF0207FTE52-499RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-499R |
Description | RES 499 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03240 | £0.81 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02500 | £2.50 |
| 250 | £0.02128 | £5.32 |
| 500 | £0.01890 | £9.45 |
| 1,000 | £0.01691 | £16.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01307 | £65.35 |
| 10,000 | £0.01193 | £119.30 |
| 15,000 | £0.01134 | £170.10 |
| 25,000 | £0.01067 | £266.75 |
| 35,000 | £0.01027 | £359.45 |
| 50,000 | £0.00989 | £494.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

