
MF0207FTE52-43K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-43KCT-ND - Cut Tape (CT) 13-MF0207FTE52-43KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-43K |
Description | RES 43K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4302FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,550 | BC4475CT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03200 | £0.80 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02470 | £2.47 |
| 250 | £0.02108 | £5.27 |
| 500 | £0.01874 | £9.37 |
| 1,000 | £0.01675 | £16.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01295 | £64.75 |
| 10,000 | £0.01182 | £118.20 |
| 15,000 | £0.01123 | £168.45 |
| 25,000 | £0.01057 | £264.25 |
| 35,000 | £0.01018 | £356.30 |
| 50,000 | £0.00979 | £489.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

