
MF0207FRE52-4K7 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-4K7TR-ND - Tape & Reel (TR) 13-MF0207FRE52-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-4K7 |
Description | RES 4.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02320 | £1.16 |
| 100 | £0.02040 | £2.04 |
| 250 | £0.01732 | £4.33 |
| 500 | £0.01538 | £7.69 |
| 1,000 | £0.01372 | £13.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01078 | £53.90 |
| 10,000 | £0.00982 | £98.20 |
| 15,000 | £0.00932 | £139.80 |
| 25,000 | £0.00876 | £219.00 |
| 35,000 | £0.00842 | £294.70 |
| 50,000 | £0.00810 | £405.00 |
| 60,000 | £0.00794 | £476.40 |
| 120,000 | £0.00740 | £888.00 |
| 125,000 | £0.00737 | £921.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

