270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-270R

DigiKey Part Number
13-MF0207FRE52-270RTR-ND - Tape & Reel (TR)
13-MF0207FRE52-270RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-270R
Description
RES 270 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,177
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03100£0.31
25£0.02680£0.67
50£0.02320£1.16
100£0.02040£2.04
250£0.01732£4.33
500£0.01538£7.69
1,000£0.01372£13.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01078£53.90
10,000£0.00982£98.20
15,000£0.00932£139.80
25,000£0.00876£219.00
35,000£0.00842£294.70
50,000£0.00810£405.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400