
LES08C05L04 | |
|---|---|
DigiKey Part Number | 13-LES08C05L04TR-ND - Tape & Reel (TR) 13-LES08C05L04CT-ND - Cut Tape (CT) 13-LES08C05L04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LES08C05L04 |
Description | TVS DIODE 5VWM 17VC 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 15pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.25600 | £12.56 |
| 100 | £0.86080 | £86.08 |
| 500 | £0.69186 | £345.93 |
| 1,000 | £0.69113 | £691.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.58724 | £1,468.10 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

