
LAT52C05L02 | |
|---|---|
DigiKey Part Number | 13-LAT52C05L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAT52C05L02 |
Description | TVS DIODE 5VWM 15VC SOT523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02270 | £68.10 |
| 6,000 | £0.02048 | £122.88 |
| 9,000 | £0.01932 | £173.88 |
| 15,000 | £0.01802 | £270.30 |
| 21,000 | £0.01724 | £362.04 |
| 30,000 | £0.01647 | £494.10 |
| 75,000 | £0.01478 | £1,108.50 |
| 150,000 | £0.01373 | £2,059.50 |
| 300,000 | £0.01309 | £3,927.00 |
| Unit Price without VAT: | £0.02270 |
|---|---|
| Unit Price with VAT: | £0.02724 |

