22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP2WSJR-73-22R

DigiKey Part Number
13-KNP2WSJR-73-22RTR-ND - Tape & Reel (TR)
13-KNP2WSJR-73-22RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP2WSJR-73-22R
Description
RES 22 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP2WSJR-73-22R Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
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
In-Stock: 9,128
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.14900£1.49
25£0.12560£3.14
50£0.11120£5.56
100£0.09880£9.88
250£0.08528£21.32
500£0.07680£38.40
1,000£0.06959£69.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06346£126.92
4,000£0.05825£233.00
6,000£0.05557£333.42
10,000£0.05254£525.40
14,000£0.05074£710.36
20,000£0.04897£979.40
24,000£0.04813£1,155.12
48,000£0.04522£2,170.56
50,000£0.04507£2,253.50
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600