
KNP200JB-73-200R | |
|---|---|
DigiKey Part Number | 13-KNP200JB-73-200R-ND |
Manufacturer | |
Manufacturer Product Number | KNP200JB-73-200R |
Description | RES 200 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP200JB-73-200R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.610" L (5.20mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOS2CT52R201J | KOA Speer Electronics, Inc. | 1,405 | 2019-MOS2CT52R201JCT-ND | £0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.15520 | £3.88 |
| 50 | £0.13760 | £6.88 |
| 100 | £0.12250 | £12.25 |
| 250 | £0.10600 | £26.50 |
| 500 | £0.09566 | £47.83 |
| 1,000 | £0.08687 | £86.87 |
| 5,000 | £0.07123 | £356.15 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

