
KNP1WSJR-52-470R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-470RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09100 | £0.91 |
| 25 | £0.07680 | £1.92 |
| 50 | £0.06800 | £3.40 |
| 100 | £0.06010 | £6.01 |
| 250 | £0.05156 | £12.89 |
| 500 | £0.04624 | £23.12 |
| 1,000 | £0.04169 | £41.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03670 | £91.75 |
| 5,000 | £0.03358 | £167.90 |
| 7,500 | £0.03198 | £239.85 |
| 12,500 | £0.03016 | £377.00 |
| 17,500 | £0.02908 | £508.90 |
| 25,000 | £0.02803 | £700.75 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

