
KNP100JR-73-4R7 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-4R7TR-ND - Tape & Reel (TR) 13-KNP100JR-73-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.08680 | £2.17 |
| 50 | £0.07660 | £3.83 |
| 100 | £0.06790 | £6.79 |
| 250 | £0.05832 | £14.58 |
| 500 | £0.05236 | £26.18 |
| 1,000 | £0.04726 | £47.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04293 | £85.86 |
| 4,000 | £0.03925 | £157.00 |
| 6,000 | £0.03736 | £224.16 |
| 10,000 | £0.03522 | £352.20 |
| 14,000 | £0.03394 | £475.16 |
| 20,000 | £0.03269 | £653.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

