47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-47R

DigiKey Part Number
13-KNP100JR-73-47RTR-ND - Tape & Reel (TR)
13-KNP100JR-73-47RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-47R
Description
RES 47 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-47R Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
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
In-Stock: 7,284
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.13200£1.32
25£0.11080£2.77
50£0.09800£4.90
100£0.08710£8.71
250£0.07504£18.76
500£0.06750£33.75
1,000£0.06107£61.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05562£111.24
4,000£0.05098£203.92
6,000£0.04860£291.60
10,000£0.04590£459.00
14,000£0.04430£620.20
20,000£0.04273£854.60
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200